LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANJIT PZS528V2BCH_R1_00001

Manufacturer
PANJITAsian Brands
MPN
PZS528V2BCH_R1_00001
LCSC Part #
C5713812
Packaging
SOD-323HE
Customer #
Key Attributes
1 Independent 7.79V~8.61V 8.2V SOD-323HE Single Zener Diodes RoHS
DatasheetPANJIT PZS528V2BCH_R1_00001
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-323HE
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@6V
Impedance(Zzt)7Ω
Zener Voltage(Range)7.79V~8.61V
Zener Voltage(Nom)8.2V
Impedance(Zzk)-

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation
  • Ideal for automated assembly processes
  • RoHS 2011/65/EU compliant (lead-free)
  • Green molding compound compliant with IEC61249 (halogen-free)