Honeywell PX2HM1XX016BSCHX
| Manufacturer | |
| MPN | PX2HM1XX016BSCHX |
| LCSC Part # | C5713601 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1bar~7Mpa Pressure Sensors, Transducers |
| Datasheet | Honeywell PX2HM1XX016BSCHX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 1bar~7Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 1bar~7Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The Honeywell PX2 series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology with integrated ASIC signal conditioning, housed in a stainless steel enclosure. These sensors are fully calibrated via an onboard ASIC, with compensation for offset, sensitivity, temperature effects, and non-linearity. They are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version features an internal vacuum reference with an output proportional to pressure; the sealed gauge version incorporates an internal reference pressure of one standard atmosphere; and the vented gauge version measures pressure relative to ambient. The series is RoHS compliant and designed and manufactured in accordance with ISO 9001.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference type: absolute, sealed gauge, or vented gauge
- Pressure port type: 7/16-20 UNF 1/4-inch 45° flare internal thread Schrader valve (SAE J512), 7/16-20 UNF 45° flare male (SAE J513), 7/16-20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4-18 NPT, 1/8-27 NPT, 9/16-18 UNF (SAE J1926-3), or 7/16-20 UNF (SAE J1926-3)
- Electrical connector type: Metri-Pack 150 (UL 94 HB or V-0 options available), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
- Total error band: ±2.0% full scale
- Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
- Response time: < 2 ms
- Life cycle: minimum 10 million operating pressure cycles
- Output transfer function: ratiometric, regulated, or current
- Vibration level: 20 G swept sine, 10 Hz to 2000 Hz
- Ingress protection rating: up to IP69K
- Radiated immunity protection: up to 100 V/m (ISO 11452-2)
- Flammability options: all electrical terminals rated UL 94 HB; UL 94 V-0 rating available upon request
Applications
- Refrigerant pressure monitoring
- Air compressor system pressure
- Air system monitoring
- Hydraulic oil pressure monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.095 | $ 110.10 |
| 200+ | $ 43.9293 | $ 8785.86 |
| 480+ | $ 42.4605 | $ 20381.04 |
| 1,000+ | $ 41.7361 | $ 41736.10 |
Standard Packaging40/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 1bar~7Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 1bar~7Mpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The Honeywell PX2 series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology with integrated ASIC signal conditioning, housed in a stainless steel enclosure. These sensors are fully calibrated via an onboard ASIC, with compensation for offset, sensitivity, temperature effects, and non-linearity. They are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version features an internal vacuum reference with an output proportional to pressure; the sealed gauge version incorporates an internal reference pressure of one standard atmosphere; and the vented gauge version measures pressure relative to ambient. The series is RoHS compliant and designed and manufactured in accordance with ISO 9001.
Features
- Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
- Pressure reference type: absolute, sealed gauge, or vented gauge
- Pressure port type: 7/16-20 UNF 1/4-inch 45° flare internal thread Schrader valve (SAE J512), 7/16-20 UNF 45° flare male (SAE J513), 7/16-20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4-18 NPT, 1/8-27 NPT, 9/16-18 UNF (SAE J1926-3), or 7/16-20 UNF (SAE J1926-3)
- Electrical connector type: Metri-Pack 150 (UL 94 HB or V-0 options available), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
- Total error band: ±2.0% full scale
- Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
- Response time: < 2 ms
- Life cycle: minimum 10 million operating pressure cycles
- Output transfer function: ratiometric, regulated, or current
- Vibration level: 20 G swept sine, 10 Hz to 2000 Hz
- Ingress protection rating: up to IP69K
- Radiated immunity protection: up to 100 V/m (ISO 11452-2)
- Flammability options: all electrical terminals rated UL 94 HB; UL 94 V-0 rating available upon request
Applications
- Refrigerant pressure monitoring
- Air compressor system pressure
- Air system monitoring
- Hydraulic oil pressure monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

