LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL NMP1K2-EKCKKH-04 product image
Images for reference only

MEAN WELL NMP1K2-EKCKKH-04

Manufacturer
MEAN WELLAsian Brands
MPN
NMP1K2-EKCKKH-04
LCSC Part #
C5697244
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL NMP1K2-EKCKKH-04
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 528.1295$ 528.13
200+$ 496.0193$ 99203.86
500+$ 479.4436$ 239721.80
1,000+$ 471.2534$ 471253.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

NMP family is a 1U low profile modular and configurable type power supply. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240w with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.

Features

AI Translation
  • Medical (2x MOPP) ITE safety approvals
  • Suitable for BF application with appropriate system consideration (Touch current < 100uA/264VAC)
  • 1U low profile
  • Universal AC input / Full range
  • Output voltage and current programmable
  • Built-in parallel function / output programmable / global enable / remote local ON-OFF / auxiliary DC output / over temperature alarm / Dc OK
  • Cooling by thermostatically controlled fan with fan alarm function
  • Protections: Short circuit / Overload / Over voltage / Over temperature for all output modules

Applications

AI Translation
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory automation and aging equipment
  • Laser equipment