LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS PFS7328H product image
Images for reference only

POWER INTEGRATIONS PFS7328H

Manufacturer
MPN
PFS7328H
LCSC Part #
C568239
Packaging
SIP-13
Customer #
Key Attributes
SIP-13 Power Management - Specialized
DatasheetPOWER INTEGRATIONS PFS7328H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5004$ 11.50
200+$ 4.4514$ 890.28
500+$ 4.294$ 2147.00
1,000+$ 4.2168$ 4216.80
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerPOWER INTEGRATIONS
PackagingSIP-13
FeaturesCycle-by-cycle current limiting;Operating status indication;Adjustable current limiting;Overcurrent Protection;Light load efficient mode;EMI optimization (spread spectrum);; built-in current sense resistor

Introduction

AI Translation

The HiperPFS-2 device family members reach a very high level of integration including a continuous conduction mode (CCM) boost PFC controller, gate driver, ultra-low reverse recovery (Qspeed) diode (eSIP package options) and high-voltage power MOSFET in a single, low-profile CoolPAD (GROUND pin connected) power package that is able to provide near unity input power factor. The HiperPFS-2 devices eliminate the PFC converter’s need for external current sense resistors, the power loss associated with those components, and leverages an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads. Additionally, this control technique significantly minimizes the EMI filtering requirements due to its wide bandwidth spread spectrum effect. The HiperPFS-2 also features an integrated non-linear amplifier for enhanced load transient response, a user programmable power good (PG) signal as well as user selectable power limit functionality. HiperPFS-2 includes Power Integrations’ standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. HiperPFS-2 also provides cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.

HiperPFS-2’s innovative variable frequency continuous conduction mode of operation (VF-CCM) minimizes switching losses by maintaining a low average switching frequency, while also varying the switching frequency in order to suppress EMI, the traditional challenge with continuous conduction mode solutions. Systems using HiperPFS-2 typically reduce the total X and Y capacitance requirements of the converter, the inductance of both the boost choke and EMI noise suppression chokes, reducing overall system size and cost. Additionally, compared with designs that use discrete MOSFETs and controllers, HiperPFS-2 devices dramatically reduce component count and board footprint while simplifying system design and enhancing reliability. The innovative variable frequency, continuous conduction mode controller enables the HiperPFS-2 to realize all of the benefits of continuous conduction mode operation while leveraging low-cost, small, simple EMI filters.

Many regions mandate high power factor for many electronic products with high power requirements. These rules are combined with numerous application-specific standards that require high power supply efficiency across the entire load range, from full load to as low as 10% load. High efficiency at light load is a challenge for traditional PFC approaches in which fixed MOSFET switching frequencies cause fixed switching losses on each cycle, even at light loads. Besides featuring relatively flat efficiency across the load range, HiperPFS-2 also enables higher power factor at light loads. HiperPFS-2 simplifies compliance with new and emerging energy-efficiency standards over a broad market space in applications such as PCs, LCD TVs, notebooks, appliances, pumps, motors, fans, printers, and LED lighting.

HiperPFS-2 advanced power packaging technology and high efficiency simplifies the complexity of mounting the package and thermal management, while providing very high power capabilities in a single compact package; these devices are suitable for PFC applications from 75 W to 425 W.

Features

AI Translation
  • Highly integrated for smallest boost PFC form factor
  • Integrated controller and MOSFET in all package options
  • Ultra-low reverse recovery loss diode (Qspeed) included in extended eSIP package option
  • Lossless internal current sense reduces component count and system losses
  • EN61000-3-2 Class C and D compliant
  • Exposed pad connected to GROUND pin (CoolPAD)
  • Eliminates insulating pad/heat-spreader
  • Programmable power good (PG) signal
  • User selectable power limit: Enables device swapping in a given design to optimize efficiency/cost
  • Integrated non-linear amplifier for fast output OV and UV protection
  • High efficiency and power factor across load range
  • 95% efficiency from 10% load to full load

  • -200 mW no-load consumption at 230 VAC in remote off-state
  • Light load PF > 0.9 at 20% load on optimized designs > 200 W
  • PF > 0.95 at 50% load
  • Enables 80+ Platinum designs
  • Frequency adjusted over line voltage and each line cycle
  • Protection features include: UV, OV, OTP, brown-in/out, cycle-by-cycle current limit and power limiting for overload protection
  • Halogen free and RoHS compliant
  • Incorporates high-voltage power MOSFET, ultra-low reverse recovery loss Qspeed diode, controller, and gate driver
  • Accurate built-in brown-in/out protection
  • Accurate built-in undervoltage (UV) protection
  • Accurate built-in overvoltage (OV) protection
  • Hysteretic thermal shutdown (OTP)
  • Internal power limiting function for overload protection
  • Cycle-by-cycle power switch current limit
  • Internal non-linear amplifier for enhanced load transient response
  • No external current sense required
  • Provides ‘lossless’ internal sensing via sense-FET

Applications

AI Translation
  • PC
  • High-power adaptors
  • Printer
  • High-power LED lighting
  • LCD TV
  • Industrial and appliance
  • Video game consoles
  • Generic PFC converters