LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK6663K product image
Images for reference only

POWER INTEGRATIONS LNK6663K

Manufacturer
MPN
LNK6663K
LCSC Part #
C567924
Packaging
SOP
Customer #
Key Attributes
SOP AC DC Converters, Offline Switchers
DatasheetPOWER INTEGRATIONS LNK6663K
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.383$ 1.38
200+$ 0.5356$ 107.12
500+$ 0.5171$ 258.55
1,000+$ 0.5079$ 507.90
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSOP
FeaturesLight load efficient mode;Adjustable current limiting;Brown-in/Brown-out detection;EMI optimization (spread spectrum);Audio noise elimination

Introduction

AI Translation

A LinkSwitch™-HP device monolithically integrates a controller and high-voltage power MOSFET into one package. It has a newly developed analogue control scheme, which enables continuous conduction mode (CCM), primary side regulated (PSR) power supplies up to 90 W without the efficiency limitation of DCM or audible noise. It uses an enhanced peak current mode PWM control scheme with multi-mode operation. The multi-mode control engine uses the error amplifier output signal voltage at the COMPENSATION pin to set the operating peak current and switching frequency to maintain the output voltage in regulation. For COMPENSATION pin voltages lower than VC(MCM) (typ. 1.25 V) the device enters multi-cycle modulation (MCM) with a fixed peak current of 25% of the programmed current limit. Several innovative improvements have been added to the peak current mode control to allow primary side regulated CCM operation with no instability. The device meets less than 30 mW input power with no-load at high-line (LNK67xx families).

Features

AI Translation
  • Multi-mode control maximizes efficiency over full load range
  • No-load consumption below 30 mW at 230 VAC (LNK67xx)
  • 75% efficiency with 1 W input at 230 VAC

  • 50% efficiency with 0.1 W input at 230 VAC

  • Dramatically simplifies power supply designs
  • Eliminates optocoupler and all secondary control circuitry
  • ±5% or better output voltage tolerance
  • 132 kHz operation reduces transformer and power supply size
  • Accurate programmable current limit
  • Compensation over line limits overload power
  • Frequency jittering reduces EMI filter cost
  • Fully integrated soft-start for minimum start-up stress
  • 725 V MOSFET simplifies meeting derating requirements (LNK677x)
  • 650 V MOSFET for lowest system cost (LNK676x/LNK666x)
  • Fast transient response family option (LNK666x)
  • Auto-restart limits power delivery to 3% during overload faults
  • Output short-circuit protection (SCP)
  • Output overload/over-current protection (OPP, OCP)
  • Optional extended shutdown delay time
  • Output overvoltage protection (OVP), auto-restart or latching
  • Line brown-in/out protection (line UV)
  • Line overvoltage (OV) shutdown extends line surge withstand
  • Accurate thermal shutdown (OTP), hysteretic or latching
  • eSIP™-7C package: Vertical orientation for minimum PCB footprint; Simple heat sink mounting using clip or adhesive pad
  • eSOP™-12B package: Low profile surface mounted for ultra-slim designs; Heat transfer to PCB via exposed pad and SOURCE pins; Supports either wave or IR reflow soldering
  • eDIP™-12B package: Low profile through-hole mounted for ultra-slim designs; Heat transfer to PCB via exposed pad or optional metal heat sink; Extended creepage to DRAIN pin; Heat sink is connected to SOURCE for low EMI; Halogen free and RoHS compliant

Applications

AI Translation
  • LCD Monitor and TV
  • Adapter
  • Appliances
  • Embedded power supplies (DVD, set-top box)
  • Industrial