TLC Electronic TRE250
| Manufacturer | TLC ElectronicAsian Brands |
| MPN | TRE250 |
| LCSC Part # | C5678573 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 120V 2.5A TH |
| Datasheet | TLC Electronic TRE250 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 2.5A | |
| Current - Max | 15A | |
| Power Dissipation | 4.44W | |
| Trip Current | 5A | |
| Pitch | 10.2mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 15.6s | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 2.5A | |
| Current - Max | 15A | |
| Power Dissipation | 4.44W |
| Type | Description | |
|---|---|---|
| Trip Current | 5A | |
| Pitch | 10.2mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 15.6s | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I_H: Hold Current: maximum current at which the device will not trip in still air at 25℃.
- I_T: Trip Current: minimum current at which the device will trip in still air at 25℃.
- V_max: maximum voltage the device can withstand without damage at rated current.
- I_max: maximum fault current the device can withstand without damage at rated voltage.
- T_trip: maximum trip time (seconds) at specified current.
- Pdpv: rated operating power.
- R_min: minimum resistance of the device before tripping at 25℃.
- R_max: maximum resistance of the device before tripping at 25℃.
- R1_max: maximum resistance of the device measured at 25℃ one hour after reflow soldering.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 2.5A | |
| Current - Max | 15A | |
| Power Dissipation | 4.44W | |
| Trip Current | 5A | |
| Pitch | 10.2mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 15.6s | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | Through Hole,P=10.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 120V | |
| Hold Current | 2.5A | |
| Current - Max | 15A | |
| Power Dissipation | 4.44W |
| Type | Description | |
|---|---|---|
| Trip Current | 5A | |
| Pitch | 10.2mm | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 15.6s | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- I_H: Hold Current: maximum current at which the device will not trip in still air at 25℃.
- I_T: Trip Current: minimum current at which the device will trip in still air at 25℃.
- V_max: maximum voltage the device can withstand without damage at rated current.
- I_max: maximum fault current the device can withstand without damage at rated voltage.
- T_trip: maximum trip time (seconds) at specified current.
- Pdpv: rated operating power.
- R_min: minimum resistance of the device before tripping at 25℃.
- R_max: maximum resistance of the device before tripping at 25℃.
- R1_max: maximum resistance of the device measured at 25℃ one hour after reflow soldering.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



