LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tri-Mag, LLC DG160M-9EU product image
Images for reference only

Tri-Mag, LLC DG160M-9EU

Manufacturer
MPN
DG160M-9EU
LCSC Part #
C5673181
Packaging
-
Customer #
Key Attributes
160W AC-DC Power Supply Module
DatasheetTri-Mag, LLC DG160M-9EU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 248.9392$ 248.94
200+$ 99.3293$ 19865.86
500+$ 96.0093$ 48004.65
1,000+$ 94.3698$ 94369.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies - External/Internal (Off-Board)/AC DC Converters
ManufacturerTri-Mag, LLC
Packaging-
FeaturesActive PFC correction;Overvoltage protection;Overload protection;Short Circuit Protection;Fault self-recovery

Introduction

AI Translation

The DG160 (ITE) and DG160M (Medical) Series is a 160 Watt Open Frame power Supply that is 3"x5"x1.42" providing 8.9 Watts per cubic inch. Each unit has a built in Active Power Factor Correction and the efficiency of the series is between 89% to 91% depending on model. The DG160 is compliant with Green power, Energy Star Level Vl and ErP EC 1275/2008. The Series is rated at 160 Watts free air convection cooling and up to 240 Watts with 18CFM forced air. This series is available with an optional "U" frame or covered metal enclosure.

Features

AI Translation
  • Built-in active PFC
  • UL/CSA/EN 60950-1, 2nd edition (ITE)
  • ANSI/ANMI/CSA/EN 60601-1, 3rd edition (Medical)
  • Efficiency: 90% typical
  • Operation from -20℃ to 65℃ - convection
  • Approved for 2xMOPP applications
  • U-Frame (EU) and enclosed (EC) versions available