LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JTA2048D02 product image
Images for reference only

XP Power JTA2048D02

Manufacturer
MPN
JTA2048D02
LCSC Part #
C5660412
Packaging
DIP,50.8x40.6mm
Customer #
Key Attributes
12V 18V~75V DIP,50.8x40.6mm DC DC Converters RoHS
DatasheetXP Power JTA2048D02
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 242.8553$ 242.86
200+$ 96.9018$ 19380.36
496+$ 93.6636$ 46457.15
1,000+$ 92.0635$ 92063.50
Standard Packaging8/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP,50.8x40.6mm
Number of Outputs2
Iout830mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesOvervoltage protection;Over Current Protection
Conversion Efficiency84%
Voltage - Supply18V~75V
Output Power20W

Features

AI Translation
  • 4:1 Input Range
  • -40 ℃ to +100 ℃ Operating Temperature
  • Single & Dual Outputs
  • Overvoltage & Overcurrent Protection
  • UL Safety Approvals
  • Remote On/Off