LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ITP0348D15 product image
Images for reference only

XP Power ITP0348D15

Manufacturer
MPN
ITP0348D15
LCSC Part #
C5657706
Packaging
SIP,17x9.5mm
Customer #
Key Attributes
15V 18V~75V SIP,17x9.5mm DC DC Converters RoHS
DatasheetXP Power ITP0348D15
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.9018$ 33.90
195+$ 13.5271$ 2637.78
495+$ 13.0756$ 6472.42
1,005+$ 12.8513$ 12915.56
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,17x9.5mm
Number of Outputs2
Iout100mA
Output Voltage15V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Over Current Protection;Automatic fault recovery
Output Power3W
Voltage - Supply18V~75V
Conversion Efficiency80%

Features

AI Translation
  • Regulated single & dual outputs from 3.3 to 15VDC
  • Wide 4:1 input range
  • Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
  • Ultra-compact SIP6 package
  • 1.6kVDC input/output isolation
  • High efficiency
  • Complies with EN55032
  • Short-circuit protection
  • Remote On/Off (single output versions only)
  • -40°C to +75°C operating temperature
  • Full power to +70°C
  • MTBF >0.95 Mhrs (MIL-HDBK-217F, +25°C GB)