LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CUS30M-24 product image
Images for reference only

30 to 60W Medical & Industrial AC/DC Power Supplies

Manufacturer
MPN
CUS30M-24
LCSC Part #
C5609262
Packaging
-
Customer #
Key Attributes
30 to 60W Medical & Industrial AC/DC Power Supplies
DatasheetTDK CUS30M-24
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.9378$ 13.94
200+$ 5.5618$ 1112.36
500+$ 5.3761$ 2688.05
1,000+$ 5.284$ 5284.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Introduction

AI Translation

The CUS30M and CUS60M are 2"x3" footprint AC/DC power supplies with outputs ranging from 5V to 48V. They are certified to IEC60601-1 3rd edition (medical), IEC62368-1, EN60335-1 and EN61558-1 with compliance to EN60601-1-2:2015 Edition 4 immunity requirements. Rated at 30W and 60W, these compact products meet class B conducted and radiated EMI in either a Class I or Class II (double insulated) construction, without the need for external filtering.