LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cincon Electronics Co. LTD CQE50W-48S48 product image
Images for reference only

Cincon Electronics Co. LTD CQE50W-48S48

Manufacturer
MPN
CQE50W-48S48
LCSC Part #
C5602007
Packaging
-
Customer #
Key Attributes
48V 18V~75V DC DC Converters RoHS
DatasheetCincon Electronics Co. LTD CQE50W-48S48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 165.016$ 165.02
195+$ 65.8426$ 12839.31
495+$ 63.6427$ 31503.14
1,005+$ 62.5554$ 62868.18
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCincon Electronics Co. LTD
Packaging-
Number of Outputs1
Iout1.04A
Output Voltage48V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Under Voltage Protection
Conversion Efficiency89%
Voltage - Supply18V~75V
Output Power50W

Features

AI Translation
  • 50W Isolated Output
  • No Tantalum Capacitor Inside
  • Quarter-Brick Size, Six-Sided Shield Metal Case
  • High Efficiency up to 92%
  • 300KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Full Load Operation up to 80°C with Heat-sink QBT210 (M-C421) Natural Convention
  • Over Temperature/Voltage/Current Protection
  • UL60950-1 2nd Approval
  • Safety Meets IEC/EN/UL62368-1