ROHM BA6868FM-E2
| Manufacturer | |
| MPN | BA6868FM-E2 |
| LCSC Part # | C5594585 |
| Packaging | HSOP-28-M |
| Customer # | |
| Key Attributes | HSOP-28-M Motor Drivers, Controllers RoHS |
| Datasheet | ROHM BA6868FM-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-M | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | - | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | - | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-M | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | - | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | - | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9702 | $ 3.97 |
| 200+ | $ 1.5856 | $ 317.12 |
| 500+ | $ 1.5315 | $ 765.75 |
| 1,500+ | $ 1.5053 | $ 2257.95 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-M | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | - | |
| Technology | - | |
| Interface | - | |
| Operating Temperature | - | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | HSOP-28-M | |
| Drive Type | - | |
| Features | Interleaved conduction protection;Motor stall protection;Motor speed indication;Soft switching | |
| Voltage - Supply | - | |
| Technology | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | - | |
| Supply Current (Iq) | - | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | - | |
| RDS(on) | - |
Help & FeedbackShow similar products (0) >
C5594585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

