LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cornell Dubilier Electronics CD4ED300GO3F

Manufacturer
MPN
CD4ED300GO3F
LCSC Part #
C5592378
Packaging
-
Customer #
Key Attributes
±2% 500V 30pF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CD4ED300GO3F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance30pF

Introduction

AI Translation

The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.

Features

AI Translation
  • Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
  • Impedance remains low beyond 1 GHz
  • Drop-in replacement for other 0.1-inch pin-pitch capacitors
  • Low operating temperature, typical Q > 2000
  • Shock-resistant with no delamination
  • Near-zero capacitance variation with frequency and temperature
  • Minimum dV/dt capability of 100,000 V/μs
  • Zero capacitance variation with voltage