Aimtec AM3GO-4824SNZ-B
| Manufacturer | |
| MPN | AM3GO-4824SNZ-B |
| LCSC Part # | C5585301 |
| Packaging | DIP,12.7x8.1mm |
| Customer # | |
| Key Attributes | DIP,12.7x8.1mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3GO-4824SNZ-B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x8.1mm | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,12.7x8.1mm | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery |
Introduction
The AM3GO-NZ series is a high-performance open frame DC/DC converter specifically designed for a variety of telecom applications. It features 3W of output power with no requirement for minimum load, a wide input voltage of 36 - 75VDC, operating temperature up to 85°C and tested I/O isolation of 1500VDC. Additionally, this series features include input under-voltage protection, output short-circuit, over-current protection, and remote On/Off control. The AM3GO-NZ meets EN 62368 standards and are widely used in the industrial control, electric power instrumentation and communications.
Features
- High I/O Isolation 1500VDC
- Input under voltage protection, output over current and short circuit protection
- Operating Temp: -40 °C to +85 °C
- Compact open frame design and high-power density
- Efficiency up to 82%
Applications
- industrial control
- electric power instrumentation
- communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0076 | $ 15.01 |
| 200+ | $ 5.9885 | $ 1197.70 |
| 500+ | $ 5.7885 | $ 2894.25 |
| 1,000+ | $ 5.69 | $ 5690.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,12.7x8.1mm | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,12.7x8.1mm | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Automatic fault recovery |
Introduction
The AM3GO-NZ series is a high-performance open frame DC/DC converter specifically designed for a variety of telecom applications. It features 3W of output power with no requirement for minimum load, a wide input voltage of 36 - 75VDC, operating temperature up to 85°C and tested I/O isolation of 1500VDC. Additionally, this series features include input under-voltage protection, output short-circuit, over-current protection, and remote On/Off control. The AM3GO-NZ meets EN 62368 standards and are widely used in the industrial control, electric power instrumentation and communications.
Features
- High I/O Isolation 1500VDC
- Input under voltage protection, output over current and short circuit protection
- Operating Temp: -40 °C to +85 °C
- Compact open frame design and high-power density
- Efficiency up to 82%
Applications
- industrial control
- electric power instrumentation
- communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |