Cornell Dubilier Electronics CMR07F912JODR
| Manufacturer | |
| MPN | CMR07F912JODR |
| LCSC Part # | C5578586 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±5% 500V 9.1nF Mica and PTFE Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CMR07F912JODR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 9.1nF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 168.1117 | $ 168.11 |
| 198+ | $ 67.0777 | $ 13281.38 |
| 498+ | $ 64.8366 | $ 32288.63 |
| 1,002+ | $ 63.7289 | $ 63856.36 |
Standard Packaging6/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 9.1nF |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Capacitance | 9.1nF |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

