LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7535AQ product image
Images for reference only

ADI AD7535AQ

Manufacturer
MPN
AD7535AQ
LCSC Part #
C5548464
Packaging
CDIP-28
Customer #
Key Attributes
AD7535 14bit DAC
DatasheetADI AD7535AQ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.7894$ 107.79
195+$ 43.009$ 8386.76
494+$ 41.5726$ 20536.86
1,001+$ 40.8615$ 40902.36
Standard Packaging13/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingCDIP-28
Settling Time1.5us
Quiescent Current (Iq)-
Operating Temperature-25℃~+85℃
Voltage - Supply11.4V~15.75V
FunctionMulti-chip synchronization
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)14;-
Interface Type-

Introduction

AI Translation

The AD7535 is a 14-bit monolithic CMOS D/A converter which uses laser trimmed thin-film resistors to achieve excellent linearity.

Features

AI Translation
  • A novel low leakage configuration (patent pending) enables the AD7535 to exhibit excellent output leakage current characteristics over the specified temperature range.
  • The device is fully protected against CMOs “latch up” phenomena and does not require the use of external Schottky diodes or the use of a FET Input op-amp.
  • The AD7535 is manufactured using the Linear Compatible CMOS (LC²MOS) process.
  • It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.
  • Guaranteed Monotonicity: The AD7535 is guaranteed monotonic to 14-bits over the full temperature range for all grades.
  • Low Output Leakage: By tying VSS (Pin 27) to a negative voltage, it is possible to achieve a low output leakage current at high temperatures.
  • Microprocessor Compatibility: High speed input control (TTL/5V CMOS compatible) allows direct interfacing to most of the popular 8-bit and 16-bit microprocessors. When interfacing to 8-bit processors CSMSB and CSLSB are separate and the 8-bit data bus is connected to both the MS Input Register and the Ls Input Register. For straight 14-bit parallel loading CSMSB and CSLSB are tied together giving one chip select to load the 14-bit word.

Applications

AI Translation
  • Microprocessor Based Control Systems
  • Digital Audio
  • Precision Servo Control
  • Control and Measurement in High Temperature Environments