LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power A02P-5 product image
Images for reference only

XP Power A02P-5

Manufacturer
MPN
A02P-5
LCSC Part #
C5545236
Packaging
DIP-5
Customer #
Key Attributes
200V 5V DIP-5 DC DC Converters RoHS
DatasheetXP Power A02P-5
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 242.0086$ 242.01
200+$ 96.5639$ 19312.78
500+$ 93.3372$ 46668.60
1,000+$ 91.7428$ 91742.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingDIP-5
Number of Outputs1
Iout5mA
Output Voltage200V
Height6.35mm
Operating Temperature-25℃~+75℃
Frequency - Switching50kHz;350kHz
Quiescent Supply Current300mA
Isolation Voltage(Vrms)500V
Voltage - Supply5V
Output Power1W
FeaturesShort Circuit Protection
Length23.37mm
Width11.43mm

Introduction

AI Translation

The A Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from <0.7V input to maximum input voltage, allowing for an adjustable output voltage. Output is load dependent. Isolation permits <±500V bias on output return. No external components or minimum load are required. A separate high impedance control pin is standard and is designed for external error amplifier and/or DAC control in closed or open loop systems. Or simply connect the control pin to the + input for proportional input to output operation. These component-sized converters are ideal for applications requiring minimal size and weight.

Features

AI Translation
  • Output voltages from 100V to 6000V
  • Output proportional to input
  • 0.7VDC turn-on voltage
  • Extremely low profile <0.25"
  • Input to output isolation
  • Short circuit protection
  • Control pin
  • No minimum load

Applications

AI Translation
  • Avalanche Photo Diodes
  • Photo Multiplier Tubes
  • Electrophoresis
  • Capacitor Charging
  • Sustaining Ion Pumps
  • Piezo Devices
  • Handheld Instruments

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AH02P-5XP PowerDIP-50$ 272.283