LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NKK Switches A23KP-CA product image
Images for reference only

NKK Switches A23KP-CA

Manufacturer
MPN
A23KP-CA
LCSC Part #
C5542902
Packaging
Through Hole
Customer #
Key Attributes
28V 28V DPDT Through Hole Rocker Switches RoHS
DatasheetNKK Switches A23KP-CA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3441$ 13.34
200+$ 5.3253$ 1065.06
500+$ 5.1475$ 2573.75
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerNKK Switches
PackagingThrough Hole
Voltage Rating (DC)28V
Voltage Rating (AC)28V
Operating Temperature-30℃~+85℃
CircuitDPDT
Actuator ColorBlack
Actuator Type-
Termination Style-

Features

AI Translation
  • Ultra-compact size, saving PCB space.
  • Developed specifically for logic-level applications.
  • Fully sealed body construction prevents contact contamination, supporting time- and cost-saving automated soldering and cleaning.
  • Award-winning STC contact mechanism with advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, see the Terms and Abbreviations section; refer to the supplementary chapter.)
  • Molded, epoxy-sealed, or ultrasonically welded terminals prevent flux, solvents, and other contaminants from entering.
  • 0.100 inch × 0.100 inch [2.54mm × 2.54mm] terminal pitch conforms to standard PCB grid spacing.
  • Matching indicator lights available as an option.