Honeywell 91MCE18-S2
| Manufacturer | |
| MPN | 91MCE18-S2 |
| LCSC Part # | C5541547 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Round Plunger Double pole single throw 120V Limit Switches RoHS |
| Datasheet | Honeywell 91MCE18-S2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.2928 | $ 32.29 |
| 200+ | $ 12.8854 | $ 2577.08 |
| 500+ | $ 12.4553 | $ 6227.65 |
| 1,000+ | $ 12.2426 | $ 12242.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Plunger | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

