Tallysman Wireless 33-3402-18-10-0300
| Manufacturer | |
| MPN | 33-3402-18-10-0300 |
| LCSC Part # | C5511596 |
| Packaging | - |
| Customer # | |
| Key Attributes | TW3400/TW3402 GPS/GLONASS Antenna |
| Datasheet | Tallysman Wireless 33-3402-18-10-0300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 4.25dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.25dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.0902 | $ 243.09 |
| 200+ | $ 96.9943 | $ 19398.86 |
| 500+ | $ 93.753 | $ 46876.50 |
| 1,000+ | $ 92.1529 | $ 92152.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 | |
| Peak Gain | 4.25dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Tallysman Wireless | |
| Packaging | - | |
| VSWR | 1.8 |
| Type | Description | |
|---|---|---|
| Peak Gain | 4.25dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.575GHz | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

