JDTfuse JFC1032-1800TS
| Manufacturer | JDTfuseAsian Brands |
| MPN | JFC1032-1800TS |
| LCSC Part # | C55109047 |
| Packaging | SMD,10.3x3.2mm |
| Customer # | |
| Key Attributes | 150A@250V Surface Mount Fuse 8A 250V SMD,10.3x3.2mm Fuses |
| Datasheet | JDTfuse JFC1032-1800TS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.3x3.2mm | |
| Melting I2t | 85 | |
| Interrupt Rating | 150A@250V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.2mm | |
| Width | 3.2mm | |
| Type | Surface Mount Fuse | |
| Length | 10.25mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.3x3.2mm | |
| Melting I2t | 85 | |
| Interrupt Rating | 150A@250V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.2mm | |
| Width | 3.2mm | |
| Type | Surface Mount Fuse | |
| Length | 10.25mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.3x3.2mm | |
| Melting I2t | 85 | |
| Interrupt Rating | 150A@250V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.2mm | |
| Width | 3.2mm | |
| Type | Surface Mount Fuse | |
| Length | 10.25mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | SMD,10.3x3.2mm | |
| Melting I2t | 85 | |
| Interrupt Rating | 150A@250V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 3.2mm | |
| Width | 3.2mm | |
| Type | Surface Mount Fuse | |
| Length | 10.25mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



