LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HWA CHN HRC0805F2942FNTN

Manufacturer
HWA CHNAsian Brands
MPN
HRC0805F2942FNTN
LCSC Part #
C55098579
Packaging
0805
Customer #
Key Attributes
125mW 29.4kΩ 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC0805F2942FNTN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging0805
Power(Watts)125mW
Resistance29.4kΩ
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃