HWA CHN HRC0201J202 CNTO
| Manufacturer | HWA CHNAsian Brands |
| MPN | HRC0201J202 CNTO |
| LCSC Part # | C55098241 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 2kΩ 50mW 25V Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount |
| Datasheet | HWA CHN HRC0201J202 CNTO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0201 | |
| Resistance | 2kΩ | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



