TWS TWS6N137S
| Manufacturer | TWSAsian Brands |
| MPN | TWS6N137S |
| LCSC Part # | C55097886 |
| Packaging | SMD-8L |
| Customer # | |
| Key Attributes | 50mA 5V 1.33V DC SMD-8L Logic Output Optoisolators |
| Datasheet | TWS TWS6N137S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TWS | |
| Packaging | SMD-8L | |
| Output Current | 50mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TWS | |
| Packaging | SMD-8L | |
| Output Current | 50mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TWS | |
| Packaging | SMD-8L | |
| Output Current | 50mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TWS | |
| Packaging | SMD-8L | |
| Output Current | 50mA | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.33V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
C55097886 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



