GUOCONN 1.0*10P*250*B*4/4*8/8
| Manufacturer | GUOCONNAsian Brands |
| MPN | 1.0*10P*250*B*4/4*8/8 |
| LCSC Part # | C55067945 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | 0.3mm 10P 1mm Reverse 25cm P=1mm Flat Flex Cables (FFC, FPC) |
| Datasheet | GUOCONN 1.0*10P*250*B*4/4*8/8 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 25cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 25cm |
Help & FeedbackShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1592 | $ 0.80 |
| 50+ | $ 0.1259 | $ 6.30 |
| 200+ | $ 0.1117 | $ 22.34 |
| 500+ | $ 0.0939 | $ 46.95 |
| 2,500+ | $ 0.086 | $ 215.00 |
| 5,000+ | $ 0.0813 | $ 406.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 25cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | GUOCONN | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 10P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 25cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.0*10P*300*B*4/4*8/8 | GUOCONN | P=1mm | 165 | $ 0.1857 | ||
| 1.0*10P*200*B*4/4*8/8 | GUOCONN | P=1mm | 100 | $ 0.1377 |



