LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse JFSST1315 product image
  • JFSST1315 thumbnail 1
  • JFSST1315 thumbnail 2
  • JFSST1315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse JFSST1315

Manufacturer
JDTfuseAsian Brands
MPN
JFSST1315
LCSC Part #
C55042428
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
35A@250V Square Fuse 3.15A 250V Through Hole,P=5.08mm Fuses
DatasheetJDTfuse JFSST1315
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,090
1,090 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0485$ 0.0427$ 0.43
100+$ 0.0386$ 0.0340$ 3.40
300+$ 0.0337$ 0.0297$ 8.91
1,000+$ 0.03$ 0.0264$ 26.40
5,000+$ 0.027$ 0.0238$ 119.00
10,000+$ 0.0256$ 0.0226$ 226.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerJDTfuse
PackagingThrough Hole,P=5.08mm
Melting I2t90
Interrupt Rating35A@250V
Operating Temperature-55℃~+125℃
Height4.5mm
TypeSquare Fuse
Width4mm
Current Rating3.15A
Length8.4mm
Voltage Rating (DC)250V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
JFS1315TR-300VJDTfuseSimilarThrough Hole,P=5.08mm3,200$0.0512 $0.0581
JFS1315TR-350VJDTfuseSimilarThrough Hole,P=5.08mm1,100$0.0575 $0.0653
JFS1315TR-4.3MMJDTfuseSimilarThrough Hole,P=5.08mm420$0.0323 $0.0366
3 more alternative parts.View all substitutes