LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HWA CHN HRC0402J822 DNTO

Manufacturer
HWA CHNAsian Brands
MPN
HRC0402J822 DNTO
LCSC Part #
C54920834
Packaging
0402
Customer #
Key Attributes
62.5mW 8.2kΩ 50V Thick Film Resistor ±5% ±100ppm/℃ 0402 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC0402J822 DNTO
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging0402
Power(Watts)62.5mW
Resistance8.2kΩ
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃