EMTEK BCMC474520901M00
| Manufacturer | EMTEKAsian Brands |
| MPN | BCMC474520901M00 |
| LCSC Part # | C54900567 |
| Packaging | SMD-4P,4.7x4.5mm |
| Customer # | |
| Key Attributes | 68mΩ 2 900Ω@100MHz SMD-4P,4.7x4.5mm Common Mode Chokes |
| Datasheet | EMTEK BCMC474520901M00 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| DC Resistance(DCR) | 68mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| DC Resistance(DCR) | 68mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4576 | $ 0.46 |
| 10+ | $ 0.3595 | $ 3.60 |
| 30+ | $ 0.3171 | $ 9.51 |
| 100+ | $ 0.2648 | $ 26.48 |
| 500+ | $ 0.2403 | $ 120.15 |
| 1,000+ | $ 0.2255 | $ 225.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| DC Resistance(DCR) | 68mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,4.7x4.5mm | |
| DC Resistance(DCR) | 68mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Current Rating | 2.1A | |
| Impedance @ Frequency | 900Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCMC474520122M00 | EMTEK | SMD-4P,4.7x4.5mm | 1,000 | $ 0.4576 |



