EMTEK BCMC706038301M00
| Manufacturer | EMTEKAsian Brands |
| MPN | BCMC706038301M00 |
| LCSC Part # | C54900543 |
| Packaging | SMD-4P,7x6mm |
| Customer # | |
| Key Attributes | 10mΩ 2 300Ω@100MHz SMD-4P,7x6mm Common Mode Chokes |
| Datasheet | EMTEK BCMC706038301M00 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,150
1,150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2981 | $ 1.49 |
| 50+ | $ 0.2366 | $ 11.83 |
| 150+ | $ 0.2102 | $ 31.53 |
| 1,500+ | $ 0.1773 | $ 265.95 |
| 3,000+ | $ 0.1627 | $ 488.10 |
| 4,500+ | $ 0.1539 | $ 692.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EMTEK | |
| Packaging | SMD-4P,7x6mm | |
| DC Resistance(DCR) | 10mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Voltage Withstand | 125V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCMC706038501M00 | EMTEK | SMD-4P,7x6mm | 1,500 | $ 0.2858 |



