LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
JDTfuse ASMD1206-035-48V product image
  • ASMD1206-035-48V thumbnail 1
  • ASMD1206-035-48V thumbnail 2
  • ASMD1206-035-48V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD1206-035-48V

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1206-035-48V
LCSC Part #
C54874036
Packaging
1206
Customer #
Key Attributes
48V 350mA 40A 750mA 250mΩ 1206 PTC Resettable Fuses
DatasheetJDTfuse ASMD1206-035-48V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,985
2,985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0783$ 0.0689$ 0.34
50+$ 0.0624$ 0.0550$ 2.75
150+$ 0.0544$ 0.0479$ 7.19
500+$ 0.0485$ 0.0427$ 21.35
3,500+$ 0.0437$ 0.0385$ 134.75
7,000+$ 0.0413$ 0.0364$ 254.80
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max48V
Hold Current350mA
Current - Max40A
Power Dissipation600mW
Trip Current750mA
Pitch-
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃250mΩ
Resistance - Post Trip (R1) (Max)1.5Ω