HCI 0132M4-21.855F20DTNLL
| Manufacturer | HCIAsian Brands |
| MPN | 0132M4-21.855F20DTNLL |
| LCSC Part # | C54868573 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 20pF ±10ppm SMD3225-4P Crystals |
| Datasheet | HCI 0132M4-21.855F20DTNLL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 21.855MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 21.855MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2×2.5×0.6 with 4 solder pads.
- Highly reliable vacuum seam sealed ceramic package.
- Tight tolerances and stabilities over temperature range.
- Automotive compliance to AEC - Q200.
- RoHS compliant, LEAD - FREE and HALOGEN - FREE.
Applications
AI Translation
- Wireless LAN
- Mobil communication
- Bluetooth
- Handheld equipment
In-Stock: 90
90 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.134$ 0.1247 | $ 0.62 |
| 50+ | $ 0.1067$ 0.0993 | $ 4.97 |
| 150+ | $ 0.0931$ 0.0866 | $ 12.99 |
| 500+ | $ 0.0829$ 0.0771 | $ 38.55 |
| 3,000+ | $ 0.0747$ 0.0695 | $ 208.50 |
| 6,000+ | $ 0.0706$ 0.0657 | $ 394.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 21.855MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 21.855MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small dimensions 3.2×2.5×0.6 with 4 solder pads.
- Highly reliable vacuum seam sealed ceramic package.
- Tight tolerances and stabilities over temperature range.
- Automotive compliance to AEC - Q200.
- RoHS compliant, LEAD - FREE and HALOGEN - FREE.
Applications
AI Translation
- Wireless LAN
- Mobil communication
- Bluetooth
- Handheld equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



