LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FOJAN FRC1210F4301TS

Manufacturer
FOJANAsian Brands
MPN
FRC1210F4301TS
LCSC Part #
C54830513
Packaging
1210
Customer #
Key Attributes
4.3kΩ 500mW 200V Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount
DatasheetFOJAN FRC1210F4301TS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1210
Resistance4.3kΩ
Power(Watts)500mW
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃
Operating Temperature-55℃~+155℃