LUTE LTC2410-1500TSK
| Manufacturer | LUTEAsian Brands |
| MPN | LTC2410-1500TSK |
| LCSC Part # | C54824499 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | 50A Square Fuse 5A 250V 2410 Fuses |
| Datasheet | LUTE LTC2410-1500TSK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2410 | |
| Melting I2t | 60 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Type | Square Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2410 | |
| Melting I2t | 60 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Type | Square Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
In-Stock: 29,670
29,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0908 | $ 0.45 |
| 50+ | $ 0.0717 | $ 3.59 |
| 150+ | $ 0.0622 | $ 9.33 |
| 1,500+ | $ 0.055 | $ 82.50 |
| 3,000+ | $ 0.0493 | $ 147.90 |
| 4,500+ | $ 0.0465 | $ 209.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2410 | |
| Melting I2t | 60 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 2.5mm | |
| Type | Square Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LUTE | |
| Packaging | 2410 | |
| Melting I2t | 60 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 2.5mm | |
| Type | Square Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



