TE Connectivity 10KEBS1BFPDDM
| Manufacturer | |
| MPN | 10KEBS1BFPDDM |
| LCSC Part # | C5469820 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 10KEBS1BFPDDM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Voltage: 520 VAC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 207.3746 | $ 207.37 |
| 200+ | $ 82.7444 | $ 16548.88 |
| 500+ | $ 79.979 | $ 39989.50 |
| 1,000+ | $ 78.6137 | $ 78613.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 3mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating Voltage: 520 VAC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 15KEBS6BFPDDM | TE Connectivity | - | 0 | $ 156.872 | ||
| 15KEBS6BFPD | TE Connectivity | - | 0 | $ 359.9374 | ||
| 20KEBS6BFPD | TE Connectivity | - | 0 | $ 165.5904 | ||
| 20KEBS6BFPDDM | TE Connectivity | - | 0 | $ 191.3528 | ||
| 10KEMS10BFPD | TE Connectivity | - | 0 | $ 80.4787 | ||
| 10KEHD10BFPD | TE Connectivity | - | 0 | $ 168.4798 | ||
| 10KEMS10BFPDVM | TE Connectivity | - | 0 | $ 103.5447 | ||
| 10KEMS10BFPDHM | TE Connectivity | - | 0 | $ 100.3512 | ||
| 10TDPS6 | DELTA | - | 0 | $ 196.9644 | ||
| B86305L0011R000 | TDK | - | 0 | $ 60.2253 |

