Advanced Energy 0.6V24-P1-WS
| Manufacturer | |
| MPN | 0.6V24-P1-WS |
| LCSC Part # | C5458449 |
| Packaging | SIP,46x12mm |
| Customer # | |
| Key Attributes | 600V 22V~26V SIP,46x12mm DC DC Converters RoHS |
| Datasheet | Advanced Energy 0.6V24-P1-WS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,46x12mm | |
| Function | - | |
| Output Voltage | 600V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 22V~26V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.67mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,46x12mm | |
| Function | - | |
| Output Voltage | 600V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 22V~26V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.67mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The vertical, micro-sized V series is the ideal solution for applications that require a bias voltage ranging from 0 to 3000 V and very small current. With a footprint under 2.54 cm² (1 in²), these modules are perfect for applications with limited board space.
Features
AI Translation
- 7 models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000
- 0.5, 0.8, or 1 W of output power
- Tight line/load regulation
- Arc and continuous short circuit protection
- Self-restoring output voltage
- Low cost, miniature, and lightweight
- Voltage monitoring
- Low ripple (0.01% peak to peak)
- Optional flying lead for high-voltage output
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic chucks
- Hand held X-ray florescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detector (SiD)
- X-ray flat panel detector (FPD)
- Ionization chamber detector
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 353.8189 | $ 353.82 |
| 200+ | $ 332.3064 | $ 66461.28 |
| 500+ | $ 321.2021 | $ 160601.05 |
| 1,000+ | $ 315.7155 | $ 315715.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,46x12mm | |
| Function | - | |
| Output Voltage | 600V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 22V~26V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.67mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | SIP,46x12mm | |
| Function | - | |
| Output Voltage | 600V | |
| Ripple Noise | - | |
| Type | - | |
| Operating Temperature | -10℃~+65℃ | |
| Quiescent Supply Current | 35mA | |
| Voltage - Supply | 22V~26V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1.67mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The vertical, micro-sized V series is the ideal solution for applications that require a bias voltage ranging from 0 to 3000 V and very small current. With a footprint under 2.54 cm² (1 in²), these modules are perfect for applications with limited board space.
Features
AI Translation
- 7 models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000
- 0.5, 0.8, or 1 W of output power
- Tight line/load regulation
- Arc and continuous short circuit protection
- Self-restoring output voltage
- Low cost, miniature, and lightweight
- Voltage monitoring
- Low ripple (0.01% peak to peak)
- Optional flying lead for high-voltage output
- UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic chucks
- Hand held X-ray florescence (XRF)
- Avalanche photo diodes (APD)
- Photomultiplier tubes (PMT)
- Silicon detector (SiD)
- X-ray flat panel detector (FPD)
- Ionization chamber detector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

