LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XYECONN XY-ZZ0125-4PLT product image
  • XY-ZZ0125-4PLT thumbnail 1
  • XY-ZZ0125-4PLT thumbnail 2
  • XY-ZZ0125-4PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-ZZ0125-4PLT

Manufacturer
XYECONNAsian Brands
MPN
XY-ZZ0125-4PLT
LCSC Part #
C54583237
Packaging
SMD,P=1.25mm
Customer #
Key Attributes
1.25mm 1A Surface Mount,Vertical 125V 4P -25℃~+85℃ 4 1 1x4P SMD,P=1.25mm Headers, Male Pins
DatasheetXYECONN XY-ZZ0125-4PLT
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0527$ 0.0422$ 0.42
100+$ 0.0419$ 0.0336$ 3.36
300+$ 0.0365$ 0.0292$ 8.76
1,500+$ 0.0325$ 0.0260$ 39.00
4,500+$ 0.0293$ 0.0235$ 105.75
10,500+$ 0.0276$ 0.0221$ 232.05
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXYECONN
PackagingSMD,P=1.25mm
Pitch1.25mm
Current Rating1A
Mounting TypeSurface Mount,Vertical
Voltage Rating (Max)125V
Number of PINs4P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
X-Length of Bottom Edge on Board (Spacing Line)10mm
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.