LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 0.6V15-N0.8 product image
Images for reference only

Advanced Energy 0.6V15-N0.8

Manufacturer
MPN
0.6V15-N0.8
LCSC Part #
C5457937
Packaging
SIP,46x12mm
Customer #
Key Attributes
600V 14V~16V SIP,46x12mm DC DC Converters RoHS
DatasheetAdvanced Energy 0.6V15-N0.8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 234.514$ 234.51
200+$ 220.2557$ 44051.14
500+$ 212.8956$ 106447.80
1,000+$ 209.2592$ 209259.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAdvanced Energy
PackagingSIP,46x12mm
Function-
Output Voltage600V
Ripple Noise-
Operating Temperature-10℃~+65℃
Quiescent Supply Current40mA
Voltage - Supply14V~16V
Capacitive Load(Max)-
Number of Outputs1
Iout1.33mA
Output Voltage Accuracy-
Height-
Frequency - Switching-
Conversion Efficiency-
FeaturesShort Circuit Protection;Automatic fault recovery
Length-
Width-

Introduction

AI Translation

The vertical, micro-sized V series is the ideal solution for applications that require a bias voltage ranging from 0 to 3000 V and very small current. With a footprint under 2.54 cm² (1 in²), these modules are perfect for applications with limited board space.

Features

AI Translation
  • 7 models from 0 to 600, 1000, 1250, 1500, 2000, 2500, or 3000
  • 0.5, 0.8, or 1 W of output power
  • Tight line/load regulation
  • Arc and continuous short circuit protection
  • Self-restoring output voltage
  • Low cost, miniature, and lightweight
  • Voltage monitoring
  • Low ripple (0.01% peak to peak)
  • Optional flying lead for high-voltage output
  • UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)

Applications

AI Translation
  • Bias supplies
  • Electrostatic chucks
  • Hand held X-ray florescence (XRF)
  • Avalanche photo diodes (APD)
  • Photomultiplier tubes (PMT)
  • Silicon detector (SiD)
  • X-ray flat panel detector (FPD)
  • Ionization chamber detector