LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TKD SX32C040000BF1T004

Manufacturer
TKDAsian Brands
MPN
SX32C040000BF1T004
LCSC Part #
C54561371
Packaging
SMD3225-4P
Customer #
Key Attributes
15pF SMD3225-4P Crystals RoHS
DatasheetTKD SX32C040000BF1T004
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTKD
PackagingSMD3225-4P
Normal temperature Frequency Tolerance±10ppm
Operating Temperature-40℃~+85℃
Load Capacitance15pF
Equivalent Series Resistance(ESR)50Ω
Frequency40MHz