LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GUOCONN 1.0*16P*50*A*3/3*5/5 product image
  • 1.0*16P*50*A*3/3*5/5 thumbnail 1
  • 1.0*16P*50*A*3/3*5/5 thumbnail 2
  • 1.0*16P*50*A*3/3*5/5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GUOCONN 1.0*16P*50*A*3/3*5/5

Manufacturer
GUOCONNAsian Brands
MPN
1.0*16P*50*A*3/3*5/5
LCSC Part #
C54560965
Packaging
P=1mm
Customer #
Key Attributes
0.3mm 16P 1mm Same Side 5cm P=1mm Flat Flex Cables (FFC, FPC)
DatasheetGUOCONN 1.0*16P*50*A*3/3*5/5
Alternative Parts2
In-Stock: 585
585 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0947$ 0.47
50+$ 0.0753$ 3.77
200+$ 0.0656$ 13.12
500+$ 0.0584$ 29.20
2,500+$ 0.0526$ 131.50
5,000+$ 0.0497$ 248.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCables, Wires/Flat Flex Cables (FFC, FPC)
ManufacturerGUOCONN
PackagingP=1mm
Insert Thickness0.3mm
Number of Pins16P
Pitch1mm
Contact LocationSame Side
Total Length5cm

Features

AI Translation
  • Storage conditions: temperature 15~25℃, humidity 30~50%RH
  • Shelf life: gold plating 12 months, tin plating 6 months
  • Product complies with RoHS 2.0 standards

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1.0*16P*50*A*4/4*8/8GUOCONNP=1mm1,000$ 0.0957
1.0*16P*42*A*3/3*5/5GUOCONNP=1mm940$ 0.0947