Coilank HWF1005KR30DS
| Manufacturer | CoilankAsian Brands |
| MPN | HWF1005KR30DS |
| LCSC Part # | C54534858 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 420mA 300nH ±10% 410mΩ Wire-wound chip inductor 0402 Fixed Inductors |
| Datasheet | Coilank HWF1005KR30DS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 420mA | |
| Inductance | 300nH | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 410mΩ | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 420mA | |
| Inductance | 300nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 410mΩ | |
| Type | Wire-wound chip inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0903 | $ 0.09 |
| 200+ | $ 0.036 | $ 7.20 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0342 | $ 34.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 420mA | |
| Inductance | 300nH | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 410mΩ | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 420mA | |
| Inductance | 300nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 410mΩ | |
| Type | Wire-wound chip inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWF1005KR30DS | Coilank | 0402 | 0 | $ 0.1707 |

