Coilank HWF1005KR22DS
| Manufacturer | CoilankAsian Brands |
| MPN | HWF1005KR22DS |
| LCSC Part # | C54534855 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 380mA 220nH ±10% 530mΩ Wire-wound chip inductor 0402 Fixed Inductors |
| Datasheet | Coilank HWF1005KR22DS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 380mA | |
| Inductance | 220nH | |
| Frequency - Self Resonant | 1.15GHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 530mΩ | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 380mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1.15GHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 530mΩ | |
| Type | Wire-wound chip inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0716 | $ 0.72 |
| 100+ | $ 0.057 | $ 5.70 |
| 300+ | $ 0.0498 | $ 14.94 |
| 1,000+ | $ 0.0443 | $ 44.30 |
| 5,000+ | $ 0.0399 | $ 199.50 |
| 10,000+ | $ 0.0377 | $ 377.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 380mA | |
| Inductance | 220nH | |
| Frequency - Self Resonant | 1.15GHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 530mΩ | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 0402 | |
| Current Rating | 380mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 1.15GHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 530mΩ | |
| Type | Wire-wound chip inductor |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact winding structure.
- Low DC resistance and high current characteristics.
- Precise inductance tolerance.
Applications
AI Translation
- Personal computers, hard disk drives.
- xDSL modems and cable modems.
- Digital cameras and other electronic devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AHWF1005KR22DS | Coilank | 0402 | 490 | $ 0.1354 |



