Coilank AHWC2520J6N2D
| Manufacturer | CoilankAsian Brands |
| MPN | AHWC2520J6N2D |
| LCSC Part # | C54534727 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 400mA 6.2nH ±5% 200mΩ Wire-wound chip inductor 1008 Fixed Inductors |
| Datasheet | Coilank AHWC2520J6N2D |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.1GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.1GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1707 | $ 0.17 |
| 200+ | $ 0.0682 | $ 13.64 |
| 500+ | $ 0.0659 | $ 32.95 |
| 1,000+ | $ 0.0647 | $ 64.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.1GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | 1008 | |
| Current Rating | 400mA | |
| Inductance | 6.2nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 4.1GHz | |
| DC Resistance(DCR) | 200mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant.
- Suitable for high-frequency applications up to GHz range with stable inductance at high frequencies.
- High self-resonant frequency for high Q value.
- Resin-coated surface for excellent mountability.
- Low DCR design for low-loss, high-output, and low-power applications.
- Halogen-free.
Applications
AI Translation
- High-frequency applications including mobile phones and portable telephones, such as PA, ANT, VCO, SAW, etc.
- Mobile phones of types such as GSM, CDMA, PDC, etc.
- Automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HWC2520J6N2D | Coilank | Similar | 1008 | 0 | $ 0.0927 |
1 more alternative parts.View all substitutes

