LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0603J0821 product image
  • 1RC0603J0821 thumbnail 1
  • 1RC0603J0821 thumbnail 2
  • 1RC0603J0821 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0603J0821

Manufacturer
SAEAsian Brands
MPN
1RC0603J0821
LCSC Part #
C54531783
Packaging
0603
Customer #
Key Attributes
820Ω 100mW 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount
DatasheetSAE 1RC0603J0821
Alternative Parts1
In-Stock: 4,900
4,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Resistance820Ω
Power(Watts)100mW
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC0603F8200SAE06034,300$ 0.002