YLPTEC TD302DCAN
| Manufacturer | YLPTECAsian Brands |
| MPN | TD302DCAN |
| LCSC Part # | C5451852 |
| Packaging | DIP,19.5x16.5mm |
| Customer # | |
| Key Attributes | General-purpose dual-channel isolated CAN transceiver |
| Datasheet | YLPTEC TD302DCAN |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | Isolated | |
| Data Rate | 1Mbps | |
| Quiescent Current | 63mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V |
| Type | Description | |
|---|---|---|
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | Isolated | |
| Data Rate | 1Mbps | |
| Quiescent Current | 63mA |
Introduction
The TD302DCAN/TD502DCAN general-purpose dual-channel isolated CAN transceiver module series is a two-channel CAN bus transceiver module integrating an isolated power supply, signal isolation chip, and CAN transceiver chip. The module's primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. It features a built-in regulated isolated power supply capable of 2500VDC electrical isolation and high ESD protection. The module can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Features
- Compliant with ISO 11898-2 standard
- Unpowered nodes do not affect the bus
- Supports a minimum of 110 nodes per network
- Housing and potting compound compliant with UL94-V0 standard
- Ultra-low EMI emission and high EMI immunity
- Excellent high/low temperature performance, meeting industrial-grade product requirements
Applications
- Automotive electronics
- Instrumentation
- Railway transportation
- Petrochemical
- Power monitoring
- Industrial control
- Smart home
- CAN bridge
- CAN repeater
- Transceiver testing
- Short-range communication testing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4776 | $ 5.48 |
| 10+ | $ 5.3347 | $ 53.35 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | Isolated | |
| Data Rate | 1Mbps | |
| Quiescent Current | 63mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modules | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,19.5x16.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~3.45V |
| Type | Description | |
|---|---|---|
| Output Port | CAN Interface | |
| Features | Dominant timeout | |
| Isolation | Isolated | |
| Data Rate | 1Mbps | |
| Quiescent Current | 63mA |
Introduction
The TD302DCAN/TD502DCAN general-purpose dual-channel isolated CAN transceiver module series is a two-channel CAN bus transceiver module integrating an isolated power supply, signal isolation chip, and CAN transceiver chip. The module's primary function is to convert logic-level signals to CAN bus differential levels for signal isolation. It features a built-in regulated isolated power supply capable of 2500VDC electrical isolation and high ESD protection. The module can be easily embedded into user equipment, enabling seamless CAN bus network connectivity.
Features
- Compliant with ISO 11898-2 standard
- Unpowered nodes do not affect the bus
- Supports a minimum of 110 nodes per network
- Housing and potting compound compliant with UL94-V0 standard
- Ultra-low EMI emission and high EMI immunity
- Excellent high/low temperature performance, meeting industrial-grade product requirements
Applications
- Automotive electronics
- Instrumentation
- Railway transportation
- Petrochemical
- Power monitoring
- Industrial control
- Smart home
- CAN bridge
- CAN repeater
- Transceiver testing
- Short-range communication testing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8538900000 |
| USHTS | 8538901000 |
| TARIC | 8538901900 |
| Type | Details |
|---|---|
| CAHTS | 8538909090 |
| BRHTS | 85389090 |
| INHTS | 85389000 |
| MXHTS | 8538.90.01 |