TI DP83867ISRGZR
| Manufacturer | |
| MPN | DP83867ISRGZR |
| LCSC Part # | C543036 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | Robust, highly immune, compact Ethernet PHY transceiver |
| Datasheet | TI DP83867ISRGZR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| MAC Interface | RGMII;SGMII | |
| Number of Channels | - | |
| Voltage - Supply | 1.1V;2.5V | |
| Features | SupportSyncE;IEEE1588 timestamp;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| MAC Interface | RGMII;SGMII | |
| Number of Channels | - | |
| Voltage - Supply | 1.1V;2.5V |
| Type | Description | |
|---|---|---|
| Features | SupportSyncE;IEEE1588 timestamp;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
Introduction
The DP83867 device is a robust, low-power, full-featured physical layer transceiver that integrates a PMD sublayer to support the 10BASE-Te, 100BASE-TX, and 1000BASE-T Ethernet protocols. The DP83867 is optimized to provide ESD protection that exceeds the 8kV IEC 61000 - 4 - 2 standard (direct contact). The DP83867 can easily implement 10/100/1000Mbps Ethernet LANs. It connects directly to twisted-pair media through an external transformer. This device connects directly to the MAC layer via RGMII or embedded clock SGMII. The DP83867 provides precise clock synchronization, including synchronous Ethernet clock output. The device has low latency and provides IEEE 1588 frame start detection. The DP83867 is designed with low power consumption, consuming only 457mW when operating at full power. Wake-on-LAN can be used to reduce system power consumption.
Features
- Ultra-low latency: TX < 90ns, RX < 290ns
- TSN compliant
- Low power consumption: 457mW
- IEC 61000-4-2 ESD protection up to 8000V
- EN55011 Class B emissions compliant
- 16 programmable RGMII delay modes on RX/TX
- Integrated MDI termination resistors
- Programmable MAC interface termination impedance
- WoL packet detection
- 25MHz or 125MHz synchronous clock output
- IEEE 1588 timestamp start-of-frame detection
- RJ45 loopback mode
- Full compliance with IEEE 802.3 10BASE-Te, 100BASE-TX, and 1000BASE-T specifications
- Cable diagnostics
- RGMII and SGMII MAC interface options
- Configurable I/O voltage (3.3V, 2.5V, 1.8V)
- Fast link-down mode
- JTAG support
Applications
- Motor drivers
- Factory automation
- Fieldbus support
- Industrial embedded computing
- Wired and wireless communication infrastructure
- Test and measurement
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2393 | $ 5.24 |
| 10+ | $ 4.5477 | $ 45.48 |
| 30+ | $ 4.138 | $ 124.14 |
| 100+ | $ 3.7234 | $ 372.34 |
| 500+ | $ 3.5317 | $ 1765.85 |
| 1,000+ | $ 3.4465 | $ 3446.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| MAC Interface | RGMII;SGMII | |
| Number of Channels | - | |
| Voltage - Supply | 1.1V;2.5V | |
| Features | SupportSyncE;IEEE1588 timestamp;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| MAC Interface | RGMII;SGMII | |
| Number of Channels | - | |
| Voltage - Supply | 1.1V;2.5V |
| Type | Description | |
|---|---|---|
| Features | SupportSyncE;IEEE1588 timestamp;Cable diagnostics;Low-power mode;Programmable LED indication | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX;1000BASE-T | |
| Data Rate | 10Mbit/s;100Mbit/s;1Gbit/s |
Introduction
The DP83867 device is a robust, low-power, full-featured physical layer transceiver that integrates a PMD sublayer to support the 10BASE-Te, 100BASE-TX, and 1000BASE-T Ethernet protocols. The DP83867 is optimized to provide ESD protection that exceeds the 8kV IEC 61000 - 4 - 2 standard (direct contact). The DP83867 can easily implement 10/100/1000Mbps Ethernet LANs. It connects directly to twisted-pair media through an external transformer. This device connects directly to the MAC layer via RGMII or embedded clock SGMII. The DP83867 provides precise clock synchronization, including synchronous Ethernet clock output. The device has low latency and provides IEEE 1588 frame start detection. The DP83867 is designed with low power consumption, consuming only 457mW when operating at full power. Wake-on-LAN can be used to reduce system power consumption.
Features
- Ultra-low latency: TX < 90ns, RX < 290ns
- TSN compliant
- Low power consumption: 457mW
- IEC 61000-4-2 ESD protection up to 8000V
- EN55011 Class B emissions compliant
- 16 programmable RGMII delay modes on RX/TX
- Integrated MDI termination resistors
- Programmable MAC interface termination impedance
- WoL packet detection
- 25MHz or 125MHz synchronous clock output
- IEEE 1588 timestamp start-of-frame detection
- RJ45 loopback mode
- Full compliance with IEEE 802.3 10BASE-Te, 100BASE-TX, and 1000BASE-T specifications
- Cable diagnostics
- RGMII and SGMII MAC interface options
- Configurable I/O voltage (3.3V, 2.5V, 1.8V)
- Fast link-down mode
- JTAG support
Applications
- Motor drivers
- Factory automation
- Fieldbus support
- Industrial embedded computing
- Wired and wireless communication infrastructure
- Test and measurement
- Consumer electronics
C543036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DP83867ISRGZT | TI | Alt. Packaging | VQFN-48-EP(7x7) | 76 | $ 8.5532 |