LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC2010F51R1TS product image
  • FRC2010F51R1TS thumbnail 1
  • FRC2010F51R1TS thumbnail 2
  • FRC2010F51R1TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010F51R1TS

Manufacturer
FOJANAsian Brands
MPN
FRC2010F51R1TS
LCSC Part #
C54102444
Packaging
2010
Customer #
Key Attributes
51.1Ω 750mW 200V Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount
DatasheetFOJAN FRC2010F51R1TS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0123$ 6.15
1,500+$ 0.0105$ 15.75
4,000+$ 0.0093$ 37.20
24,000+$ 0.0084$ 201.60
48,000+$ 0.0078$ 374.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Resistance51.1Ω
Power(Watts)750mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%