Infineon TZ425N14KOF
| Manufacturer | |
| MPN | TZ425N14KOF |
| LCSC Part # | C540418 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300mA 250mA TRIACs RoHS |
| Datasheet | Infineon TZ425N14KOF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | 14.5kA | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 1.5V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | 14.5kA | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 382.1678 | $ 382.17 |
| 200+ | $ 147.8938 | $ 29578.76 |
| 500+ | $ 142.6969 | $ 71348.45 |
| 1,000+ | $ 140.1286 | $ 140128.60 |
Standard Packaging3/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | 14.5kA | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Infineon | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 300mA | |
| Current - Gate Trigger(Igt) | 250mA | |
| Voltage - On State(Vtm) | 1.5V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 800A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | 14.5kA | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

