HenryTech HLT-200030BX102M6B0
| Manufacturer | HenryTechAsian Brands |
| MPN | HLT-200030BX102M6B0 |
| LCSC Part # | C53924749 |
| Packaging | SMD,D5.1xL1.1mm |
| Customer # | |
| Key Attributes | 100pF X7R ±20% 100V SMD,D5.1xL1.1mm Ceramic Capacitors |
| Datasheet | HenryTech HLT-200030BX102M6B0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D5.1xL1.1mm | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D5.1xL1.1mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-polarized
- Low ESR/ESL capacitor
- Compact size, low cost
- High stability, high voltage rating
Applications
AI Translation
- RF power amplifiers, filters, oscillators, resonators, impedance matching networks
- Decoupling and bypassing
- Noise suppression and filtering
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D5.1xL1.1mm | |
| Capacitance | 100pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HenryTech | |
| Packaging | SMD,D5.1xL1.1mm | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Non-polarized
- Low ESR/ESL capacitor
- Compact size, low cost
- High stability, high voltage rating
Applications
AI Translation
- RF power amplifiers, filters, oscillators, resonators, impedance matching networks
- Decoupling and bypassing
- Noise suppression and filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



