JingYang TS1201VEX
| Manufacturer | JingYangAsian Brands |
| MPN | TS1201VEX |
| LCSC Part # | C5380445 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 35VC SOD-323 |
| Datasheet | JingYang TS1201VEX |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
TS1201VEX is an ultra-low capacitance ESD and Surge Protector designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. TS1201VEX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (10A, 8/20 μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TS1201VEX is in an SOD323 package. The combined features of ultra - low capacitance and high ESD robustness make TS1201VEX ideal for applications where arrays are not practical. The low clamping voltage of the TS1201VEX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30kV (Air) ±30kV (Contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 10A (8/20us)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Working voltages: 12.0 V
- Low leakage current
- Response Time is <1 ns
- GREEN Part and RoHS Compliant
Applications
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Peripherals
- USB Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0987 | $ 0.49 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0686 | $ 10.29 |
| 500+ | $ 0.0611 | $ 30.55 |
| 3,000+ | $ 0.0551 | $ 165.30 |
| 6,000+ | $ 0.0521 | $ 312.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOD-323 | |
| Clamping Voltage | 35V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Introduction
TS1201VEX is an ultra-low capacitance ESD and Surge Protector designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. TS1201VEX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), IEC 61000-4-5 (Surge) (10A, 8/20 μs), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TS1201VEX is in an SOD323 package. The combined features of ultra - low capacitance and high ESD robustness make TS1201VEX ideal for applications where arrays are not practical. The low clamping voltage of the TS1201VEX guarantees a minimum stress on the protected IC.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30kV (Air) ±30kV (Contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 10A (8/20us)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Working voltages: 12.0 V
- Low leakage current
- Response Time is <1 ns
- GREEN Part and RoHS Compliant
Applications
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Peripherals
- USB Interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |