LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TP78M09K3-1 product image
  • TP78M09K3-1 thumbnail 1
  • TP78M09K3-1 thumbnail 2
  • TP78M09K3-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP78M09K3-1

Manufacturer
TECH PUBLICAsian Brands
MPN
TP78M09K3-1
LCSC Part #
C5371012
Packaging
TO-252
Customer #
Key Attributes
1 Ampere Surface Mount Negative Three Terminal Voltage Regulator
DatasheetTECH PUBLIC TP78M09K3-1
Alternative Parts3
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1356$ 0.68
50+$ 0.1072$ 5.36
150+$ 0.093$ 13.95
500+$ 0.0823$ 41.15
2,500+$ 0.0738$ 184.50
5,000+$ 0.0696$ 348.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingTO-252
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage35V
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Features

AI Translation
  • Input voltage: up to 35V
  • Output voltage: 9V
  • Output current up to 500 mA, internal thermal overload protection and short-circuit current limiting.

Applications

AI Translation
  • Voltage Regulator.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TP78M09K3TECH PUBLICTO-25280$ 0.0754
78M09TECH PUBLICTO-2527,115$ 0.0864
L78M09CDT-TRTECH PUBLICTO-252-2L1,885$ 0.1685